
* Images are for reference only
PM127-2-10-S-4.3
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM127-2-10-S-4.3
- JLCPCB Part #
- C3975136
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 20P 2x10P 4.3mm Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 593
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 579
In-stock Item Pricing
Qty Unit Price
1+
$0.3617
50+
$0.2799
150+
$0.2485
500+
$0.2094
2500+
$0.1920
5000+
$0.1815
Related Products
Welcome back, may I help you?