
* Images are for reference only
HC-ZHF-3PLT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-ZHF-3PLT-05
- JLCPCB Part #
- C51910614
- Package
- SMD,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 1x3P 2.5A 250V 3 3P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2198
50+
$0.1713
150+
$0.1505
800+
$0.1245
2400+
$0.1129
4800+
$0.1060
Related Products
Welcome back, may I help you?