
* Images are for reference only
HC-ZH-11PWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-ZH-11PWT
- JLCPCB Part #
- C3012288
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 100V 11 11P 19.5mm 1A 1x11P 3.8mm 6.5mm Auxiliary Solder Pin Brass PA46 Surface Mount, Right Angle Tin UL94V-0 ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1356
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1356
In-stock Item Pricing
Qty Unit Price
1+
$0.1184
50+
$0.0941
150+
$0.0820
1000+
$0.0729
2000+
$0.0657
5000+
$0.0621
Related Products
Welcome back, may I help you?