
* Images are for reference only
HC-XH-2AW-B
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XH-2AW-B
- JLCPCB Part #
- C7466691
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 5.9mm 7.32mm 7.5mm Black Brass PA66 Right Angle Tin UL94V-0 XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1290
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1282
In-stock Item Pricing
Qty Unit Price
1+
$0.0175
500+
$0.0136
1600+
$0.0115
4800+
$0.0102
24800+
$0.0091
49600+
$0.0085
Related Products
Welcome back, may I help you?