
* Images are for reference only
HC-PH-13AW-M
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PH-13AW-M
- JLCPCB Part #
- C2979526
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 250V 2A 2mm 4.8mm 6mm Brass PA66 PH Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 606
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 606
In-stock Item Pricing
Qty Unit Price
1+
$0.0973
50+
$0.0774
150+
$0.0674
1000+
$0.0600
2000+
$0.0541
5000+
$0.0510
Related Products