
* Images are for reference only
HC-XHL-5A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XHL-5A
- JLCPCB Part #
- C5441029
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 14.1mm 15mm 1x5P 2.5mm 250V 3A 5 5.8mm 5P Brass PA Pillar Through Hole Tin White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 159
In-stock Item Pricing
Qty Unit Price
1+
$0.1296
50+
$0.1025
300+
$0.0888
600+
$0.0787
2400+
$0.0705
5100+
$0.0665
Related Products
Welcome back, may I help you?