
* Images are for reference only
HC-XH-16AWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XH-16AWT
- JLCPCB Part #
- C3012313
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.5mm 16 16P 1x16P 2.5mm 250V 3A 45mm 6.1mm Auxiliary Solder Pin Brass Surface Mount, Right Angle Tin UL94V-0 XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 453
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 453
In-stock Item Pricing
Qty Unit Price
1+
$0.2839
50+
$0.2240
150+
$0.1985
700+
$0.1613
2800+
$0.1470
4900+
$0.1384
Related Products
Welcome back, may I help you?