
* Images are for reference only
HC-XHB-4A-R
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XHB-4A-R
- JLCPCB Part #
- C7466687
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.54mm 250V 3A 4 4P 6.35mm 7.1mm Brass PA66 Red Through Hole Tin UL94V-0 XHB 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 289
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0254
500+
$0.0216
2000+
$0.0192
10000+
$0.0172
20000+
$0.0161
Related Products
Welcome back, may I help you?