
* Images are for reference only
HC-63001-3A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-63001-3A-05
- JLCPCB Part #
- C47501195
- Package
- Plugin,P=6.3mm
- Description
- -40℃~+105℃ 1 13A 14.8mm 1x3P 3 300V 3P 6.3mm 7.6mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=6.3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.4303
10+
$0.3404
30+
$0.3019
100+
$0.2537
500+
$0.2328
1000+
$0.2200
Related Products
Welcome back, may I help you?