
* Images are for reference only
HC-XHB-15A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XHB-15A
- JLCPCB Part #
- C2845503
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 2.5mm 250V 3A 40mm 6.35mm 7.1mm Brass PA66 Through Hole Tin UL94V-0 White XHB 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 178
In-stock Item Pricing
Qty Unit Price
1+
$0.1221
50+
$0.0989
150+
$0.0874
500+
$0.0745
2500+
$0.0676
5000+
$0.0641
Related Products
Welcome back, may I help you?