
* Images are for reference only
PM127-1-19-4.3-G0
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM127-1-19-4.3-G0
- JLCPCB Part #
- C5447377
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 19P 1A 1x19P 4.3mm Phosphor bronze Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.2323
230+
$0.1823
690+
$0.1610
2300+
$0.1343
11500+
$0.1224
23000+
$0.1154
Related Products
Welcome back, may I help you?