This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HC-XH-13AWT

Extended
Manufacturer
HCTL
MFR.Part #
HC-XH-13AWT
JLCPCB Part #
C2937201
Package
SMD,P=2.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 10.5mm 13 13P 1x13P 2.5mm 250V 37.5mm 3A 6.1mm Auxiliary Solder Pin Brass Surface Mount, Right Angle Tin UL94V-0 XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2324
50+ $0.1839
150+ $0.1631
500+ $0.1372
2500+ $0.1123
5000+ $0.1054
10000+ $0.1039
20000+ $0.1030

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons