
* Images are for reference only
HC-1.25-11PLT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-1.25-11PLT
- JLCPCB Part #
- C3012298
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 18.55mm 1x11P 250V 2A 4.2mm 4.75mm Auxiliary Solder Pin Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5522
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5452
In-stock Item Pricing
Qty Unit Price
1+
$0.1213
50+
$0.1055
150+
$0.0986
1500+
$0.0878
3000+
$0.0841
4500+
$0.0818
Related Products