
* Images are for reference only
HC-XAD-2*7AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XAD-2*7AW-05
- JLCPCB Part #
- C7434284
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 12.1mm 14P 16.2mm 2 2.5mm 2.5mm 22.5mm 250V 2x7P 3A 7 Brass Harpoon Contact (Plastic) PA66 Right Angle Tin UL94V-0 XAD Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 265
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 265
In-stock Item Pricing
Qty Unit Price
1+
$0.6085
10+
$0.4913
30+
$0.4416
100+
$0.3773
500+
$0.3500
1000+
$0.3324
Related Products
Welcome back, may I help you?