



PZ200-2-15-Z-C
- Manufacturer
- MFR.Part #
- PZ200-2-15-Z-C
- JLCPCB Part #
- C5159825
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2.8mm 2A 2mm 2mm 2x15P 3.5mm 3.7mm 30P Black Brass Gold Round Pin Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | HCTL | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 2.8mm | |
| Length of End Connection Pin | 3.7mm | |
| Color | Black | |
| Current Rating | 2A | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 30P | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Pin Structure | 2x15P | |
| Length of Mating Pin | 3.5mm | |
| Circluar Pins/Square Pins | Round Pin |

* Images are for reference only
PZ200-2-15-Z-C
Extended- Manufacturer
- MFR.Part #
- PZ200-2-15-Z-C
- JLCPCB Part #
- C5159825
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2.8mm 2A 2mm 2mm 2x15P 3.5mm 3.7mm 30P Black Brass Gold Round Pin Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PZ200-2-15-Z-C
Extended- Manufacturer
- MFR.Part #
- PZ200-2-15-Z-C
- JLCPCB Part #
- C5159825
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2.8mm 2A 2mm 2mm 2x15P 3.5mm 3.7mm 30P Black Brass Gold Round Pin Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PZ200-2-15-Z-C Specifications
PZ200-2-15-Z-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | HCTL | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 2.8mm | |
| Length of End Connection Pin | 3.7mm | |
| Color | Black | |
| Current Rating | 2A | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 30P | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Pin Structure | 2x15P | |
| Length of Mating Pin | 3.5mm | |
| Circluar Pins/Square Pins | Round Pin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PZ200-2-15-Z-C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PZ200-2-15-Z-C Documents
PZ200-2-15-Z-C datasheets or manufacturer documentation.
Datasheet: PZ200-2-15-Z-C Datasheet (PDF)
PZ200-2-15-Z-C Schematic Symbol & PCB Footprint
The PZ200-2-15-Z-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.