
* Images are for reference only
HC-XAD-2*5A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XAD-2*5A-05
- JLCPCB Part #
- C7429386
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 10.1mm 10.1mm 10P 17.5mm 2 2.5mm 2.5mm 250V 2x5P 3A 5 Brass PA66 Through Hole Tin UL94V-0 With post XAD Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 881
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 881
In-stock Item Pricing
Qty Unit Price
1+
$0.3071
50+
$0.2412
200+
$0.2129
500+
$0.1776
2500+
$0.1619
5000+
$0.1525
Related Products
Welcome back, may I help you?