
* Images are for reference only
HC-HY-16AW
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-16AW
- JLCPCB Part #
- C2845489
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 16 16P 1x16P 250V 2A 2mm 34mm 5.1mm 9.25mm Brass HY PA66 Right Angle Tin White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 263
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 248
In-stock Item Pricing
Qty Unit Price
1+
$0.1764
50+
$0.1391
150+
$0.1230
500+
$0.1007
2500+
$0.0918
5000+
$0.0865
Related Products
Welcome back, may I help you?