
* Images are for reference only
HC-SPH-2*9A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-SPH-2*9A
- JLCPCB Part #
- C2845843
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 10.4mm 18P 2 20mm 250V 2mm 2mm 2x9P 3A 9 9.5mm Brass PA46 PAD Through Hole Tin UL94V-0 With post 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 336
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 330
In-stock Item Pricing
Qty Unit Price
1+
$0.3513
50+
$0.2810
150+
$0.2510
500+
$0.1927
2500+
$0.1760
5000+
$0.1660
10000+
$0.1639
20000+
$0.1625
Related Products
Welcome back, may I help you?