
* Images are for reference only
HC-SPH-2*8A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-SPH-2*8A
- JLCPCB Part #
- C2845842
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 10.4mm 16P 18mm 2 250V 2mm 2mm 2x8P 3A 8 9.5mm Brass PA46 PAD Through Hole Tin UL94V-0 With post 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 377
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 377
In-stock Item Pricing
Qty Unit Price
1+
$0.2391
50+
$0.1889
150+
$0.1673
500+
$0.1373
2500+
$0.1254
5000+
$0.1182
Related Products
Welcome back, may I help you?