
* Images are for reference only
HC-SHD-2*4PLT-G-04
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-SHD-2*4PLT-G-04
- JLCPCB Part #
- C5342471
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1A 1mm 2 2x4P 4 4.35mm 50V 6.3mm 6.4mm 8P Auxiliary Solder Pin SHD Surface Mount,Vertical SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1548
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1369
In-stock Item Pricing
Qty Unit Price
1+
$0.4237
10+
$0.3303
30+
$0.2900
100+
$0.2401
500+
$0.2272
1000+
$0.2143
Related Products
Welcome back, may I help you?