
* Images are for reference only
HC-SHB-2*20PWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-SHB-2*20PWT-05
- JLCPCB Part #
- C20539122
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 100V 1A 1mm 2 20 23mm 2x20P 40P 6.5mm 8.15mm Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 186
In-stock Item Pricing
Qty Unit Price
1+
$1.1568
10+
$0.9544
30+
$0.8435
100+
$0.7166
600+
$0.6620
1200+
$0.6363
Related Products
Welcome back, may I help you?