
* Images are for reference only
HC-PH-7A-G
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PH-7A-G
- JLCPCB Part #
- C5342440
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 16mm 1x7P 250V 2A 2mm 4.7mm 6mm 7 7P Brass PA66 PH Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4492
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4473
In-stock Item Pricing
Qty Unit Price
1+
$0.0607
100+
$0.0476
500+
$0.0425
1000+
$0.0377
5000+
$0.0338
10000+
$0.0317
Related Products