
* Images are for reference only
HC-SHB-2*10PLT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-SHB-2*10PLT-05
- JLCPCB Part #
- C20539115
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 10 100V 12.3mm 1A 1mm 2 20P 2x10P 5.36mm 8mm Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 505
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 499
In-stock Item Pricing
Qty Unit Price
1+
$0.8946
10+
$0.7180
30+
$0.6312
100+
$0.5429
500+
$0.4626
900+
$0.4353
Related Products
Welcome back, may I help you?