
* Images are for reference only
HC-MX3.0-3ALT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-MX3.0-3ALT-05
- JLCPCB Part #
- C19189886
- Package
- SMD,P=3mm
- Description
- -25℃~+85℃ 1 1x3P 250V 3 3.5A 3P 3mm Auxiliary Solder Pin LCP Micro-Fit(MX 3.0) Surface Mount,Vertical UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 203
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.5850
10+
$0.4706
30+
$0.4142
250+
$0.3578
500+
$0.3239
1000+
$0.3062
Related Products
Welcome back, may I help you?