
* Images are for reference only
HC-PBB12NB(5.0)-40DP-0.5V-03
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PBB12NB(5.0)-40DP-0.5V-03
- JLCPCB Part #
- C22359441
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 40P 500mA 50V 5mm Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 926
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 926
In-stock Item Pricing
Qty Unit Price
1+
$0.9663
10+
$0.7776
30+
$0.6840
100+
$0.5905
500+
$0.5356
1000+
$0.5066
Related Products
Welcome back, may I help you?