
* Images are for reference only
HC-1.25-4PWT-B
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-1.25-4PWT-B
- JLCPCB Part #
- C19632314
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.25mm 10.05mm 125V 1A 1x4P 3.57mm 4 4P 5.25mm Auxiliary Solder Pin Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2139
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2123
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
50+
$0.0608
150+
$0.0523
500+
$0.0458
2000+
$0.0409
4000+
$0.0383
Related Products
Welcome back, may I help you?