
* Images are for reference only
HC-PAE-7AWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PAE-7AWT
- JLCPCB Part #
- C2845885
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 18mm 1x7P 2mm 300V 3A 5.65mm 7 7P Auxiliary Solder Pin Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 551
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 551
In-stock Item Pricing
Qty Unit Price
1+
$0.2299
50+
$0.1830
150+
$0.1628
700+
$0.1264
2800+
$0.1154
4900+
$0.1086
Related Products
Welcome back, may I help you?