
* Images are for reference only
HC-PAE-2AWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PAE-2AWT
- JLCPCB Part #
- C2845880
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x2P 2 2P 2mm 300V 3A 5.65mm 8mm Auxiliary Solder Pin Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1835
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1831
In-stock Item Pricing
Qty Unit Price
1+
$0.1674
50+
$0.1351
150+
$0.1213
700+
$0.0959
2800+
$0.0882
4900+
$0.0835
Related Products
Welcome back, may I help you?