
* Images are for reference only
HC-PA-4AWD
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PA-4AWD
- JLCPCB Part #
- C2845871
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 10mm 11.7mm 1x4P 2mm 3A 4 4P 6.5mm Brass K Pin、With post PA PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 880
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 873
In-stock Item Pricing
Qty Unit Price
1+
$0.1002
50+
$0.0802
150+
$0.0702
1000+
$0.0632
2000+
$0.0573
5000+
$0.0542
Related Products
Welcome back, may I help you?