
* Images are for reference only
HC-ZHF-2PWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-ZHF-2PWT-05
- JLCPCB Part #
- C51910628
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.5mm 1x2P 2 2.5A 250V 2P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.1851
50+
$0.1446
150+
$0.1272
1000+
$0.1057
2000+
$0.0961
5000+
$0.0903
Related Products