
* Images are for reference only
HC-GH-9PWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-GH-9PWT
- JLCPCB Part #
- C3011951
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 14.5mm 1A 1x9P 4.25mm 50V 9 9P Auxiliary Solder Pin GH LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.1724
50+
$0.1362
150+
$0.1208
1000+
$0.1014
2000+
$0.0928
5000+
$0.0877
Related Products
Welcome back, may I help you?