
* Images are for reference only
HC-HY-4A-PF-K-10
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-4A-PF-K-10
- JLCPCB Part #
- C7473129
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 10mm 1x4P 250V 2A 2mm 4 4P 5.1mm 7.7mm Brass HY K Pin PA66 Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 586
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 577
In-stock Item Pricing
Qty Unit Price
1+
$0.0302
200+
$0.0232
500+
$0.0194
2000+
$0.0171
10000+
$0.0151
20000+
$0.0140
Related Products
Welcome back, may I help you?