
* Images are for reference only
HC-XH-6A-G-K
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XH-6A-G-K
- JLCPCB Part #
- C7434312
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 250V 3A 6 6P Brass PA66 Through Hole Tin UL94V-0 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 820
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 807
In-stock Item Pricing
Qty Unit Price
1+
$0.0531
100+
$0.0420
400+
$0.0364
800+
$0.0322
4800+
$0.0290
10000+
$0.0272
Related Products