
* Images are for reference only
HC-HY-2A-V-K-10
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-2A-V-K-10
- JLCPCB Part #
- C7473103
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2A 2P 2mm 5.1mm 6mm 7.7mm Brass Green HY K Pin PA66 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3433
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3358
In-stock Item Pricing
Qty Unit Price
1+
$0.0198
500+
$0.0154
2000+
$0.0130
5000+
$0.0115
25000+
$0.0103
50000+
$0.0096
Related Products
Welcome back, may I help you?