
* Images are for reference only
HC-HY-2A-M
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-2A-M
- JLCPCB Part #
- C5196876
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 2A 2P 2mm 5.1mm 7.8mm Brass HY PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1986
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1889
In-stock Item Pricing
Qty Unit Price
1+
$0.0241
200+
$0.0190
600+
$0.0161
2000+
$0.0138
10000+
$0.0123
20000+
$0.0114
Related Products
Welcome back, may I help you?