
* Images are for reference only
HC-HYH-2A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HYH-2A
- JLCPCB Part #
- C5441087
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 11.7mm 1x2P 2 250V 2P 2mm 3A 5.1mm 6mm Brass HY PA Through Hole Tin White With column Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 525
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 525
In-stock Item Pricing
Qty Unit Price
1+
$0.0724
100+
$0.0573
500+
$0.0497
1000+
$0.0440
5000+
$0.0395
10000+
$0.0371
Related Products
Welcome back, may I help you?