
* Images are for reference only
HC-1.0-15PLT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-1.0-15PLT
- JLCPCB Part #
- C2937263
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 15 15P 17.3mm 1A 1mm 1x15P 3.76mm 4.4mm 50V Auxiliary Solder Pin LCP Phosphor bronze SH Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1488
50+
$0.1188
150+
$0.1037
500+
$0.0819
2500+
$0.0730
5000+
$0.0685
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?