
* Images are for reference only
HC-HY-15AWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-15AWT
- JLCPCB Part #
- C3012304
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 15 15P 1x15P 250V 2A 2mm 34mm 5.2mm 9.25mm Auxiliary Solder Pin Brass HY LCP Surface Mount, Right Angle Tin White SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 648
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 585
In-stock Item Pricing
Qty Unit Price
1+
$0.2551
50+
$0.1993
150+
$0.1753
700+
$0.1388
2800+
$0.1256
4900+
$0.1176
Related Products
Welcome back, may I help you?