
* Images are for reference only
HC-HY-14AW
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-14AW
- JLCPCB Part #
- C2845487
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 14 14P 1x14P 250V 2A 2mm 30mm 5.1mm 9.25mm Brass HY PA66 Right Angle Tin White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 318
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 318
In-stock Item Pricing
Qty Unit Price
1+
$0.1827
50+
$0.1440
150+
$0.1274
500+
$0.1043
2500+
$0.0951
5000+
$0.0896
Related Products
Welcome back, may I help you?