
* Images are for reference only
HC-GHD-2*11PWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-GHD-2*11PWT-05
- JLCPCB Part #
- C20539015
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1.25A 1.25mm 11 2 22P 2x11P 4.85mm 50V 6.8mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 402
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 402
In-stock Item Pricing
Qty Unit Price
1+
$1.1885
10+
$1.0729
30+
$1.0087
100+
$0.9364
500+
$0.9059
1000+
$0.8914
Related Products
Welcome back, may I help you?