
* Images are for reference only
HC-PHD-2*20A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PHD-2*20A
- JLCPCB Part #
- C3011999
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 2 20 250V 2mm 2mm 2x20P 3A 40P 42mm 5.2mm 6.5mm Brass PA46 PHD Through Hole Tin 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 112
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$0.3696
50+
$0.2923
150+
$0.2593
450+
$0.2180
2550+
$0.1996
4950+
$0.1886
Related Products
Welcome back, may I help you?