
* Images are for reference only
HC-GH-3PWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-GH-3PWT
- JLCPCB Part #
- C3011945
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x3P 3 3P 4.25mm 50V 7mm Auxiliary Solder Pin GH LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 216
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0524
100+
$0.0416
300+
$0.0362
1000+
$0.0314
5000+
$0.0282
10000+
$0.0265
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?