This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HC-5.08D-2*4AW-05

Extended
Manufacturer
HCTL
MFR.Part #
HC-5.08D-2*4AW-05
JLCPCB Part #
C7543219
Package
Push-Pull,P=5.08mm
Description
-25℃~+85℃ 15A 18.47mm 2 27.18mm 29.24mm 2x4P 4 5.08mm 600V 7.62mm 8P Black Brass Harpoon Pin (Metal) PBT Right Angle Tin UL94V-0 Push-Pull,P=5.08mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 90

In-stock Item Pricing

Qty Unit Price
1+ $3.2431
10+ $2.7695
30+ $2.4886
200+ $2.2044
400+ $2.0727
1000+ $2.0133

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons