
* Images are for reference only
HC-QB-2*20AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-QB-2*20AW-05
- JLCPCB Part #
- C53054911
- Package
- Push-Pull,P=2.2mm
- Description
- -40℃~+105℃ 15.8mm 18.3mm 2 2.2mm 20 2x20P 3.5mm 3A 40P 49.9mm 500V Right Angle Tin Tin-Plated Phosphor Bronze UL94V-0 弯插,P=2.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$2.7990
10+
$2.3807
50+
$2.1190
100+
$1.8509
500+
$1.7298
1000+
$1.6781
Related Products
Welcome back, may I help you?