
* Images are for reference only
HC-5557C-2*4AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-5557C-2*4AW-05
- JLCPCB Part #
- C46261601
- Package
- Push-Pull,P=5.7mm
- Description
- -40℃~+105℃ 12.5mm 14.8mm 2 23A 2x4P 4 5.7mm 600V 8P Brass LCP Right Angle UL94V-0 弯插,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 267
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 267
In-stock Item Pricing
Qty Unit Price
1+
$1.7916
10+
$1.6407
30+
$1.5460
200+
$1.4481
400+
$1.4048
1000+
$1.3855
Related Products
Welcome back, may I help you?