
* Images are for reference only
HC-5557C-2*10AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-5557C-2*10AW-05
- JLCPCB Part #
- C46261607
- Package
- Push-Pull,P=5.7mm
- Description
- -40℃~+105℃ 10 12.5mm 14.8mm 2 20P 23A 2x10P 5.7mm 600V Brass LCP Right Angle UL94V-0 Push-Pull,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$4.0468
10+
$3.8501
30+
$3.7324
200+
$3.6131
400+
$3.5583
1000+
$3.5341
Related Products
Welcome back, may I help you?