
* Images are for reference only
HC-5003-3AW-G
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-5003-3AW-G
- JLCPCB Part #
- C5441122
- Package
- Push-Pull,P=5mm
- Description
- -25℃~+85℃ 1 10A 15mm 1x3P 250V 3 3P 5mm 8.5mm Brass PA66 Right Angle Tin Push-Pull,P=5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1222
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 1222
In-stock Item Pricing
Qty Unit Price
1+
$0.1703
50+
$0.1337
150+
$0.1181
400+
$0.0986
2400+
$0.0899
4800+
$0.0845
Related Products
Welcome back, may I help you?