
* Images are for reference only
HC-4206R-2*6-PC3L22-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-4206R-2*6-PC3L22-05
- JLCPCB Part #
- C52741593
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 12P 19mm 2 26.6mm 2x6P 300V 4.2mm 4.2mm 6 9.3mm 9A Brass PA66 Through Hole Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.7924
10+
$0.6427
30+
$0.5670
160+
$0.4929
480+
$0.4478
960+
$0.4252
Related Products
Welcome back, may I help you?