
* Images are for reference only
HC-XA-6AW
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XA-6AW
- JLCPCB Part #
- C2845811
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 17.5mm 1x6P 2.5mm 250V 3A 6 6.4mm 6P 9.1mm Brass PA46 Right Angle Tin UL94V-0 XA 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 271
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 207
In-stock Item Pricing
Qty Unit Price
1+
$0.1553
50+
$0.1221
150+
$0.1078
1000+
$0.0900
2000+
$0.0819
5000+
$0.0771
Related Products
Welcome back, may I help you?