
* Images are for reference only
HC-4206R-2*3-PC3L22-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-4206R-2*3-PC3L22-05
- JLCPCB Part #
- C52741590
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 14mm 19mm 2 2x3P 3 300V 4.2mm 4.2mm 6P 9.3mm 9A Brass PA66 Through Hole Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4415
10+
$0.3449
30+
$0.3030
300+
$0.2514
600+
$0.2272
900+
$0.2127
Related Products
Welcome back, may I help you?